GRS-2011C-3002 vs LRRC31-4B-AN feature comparison

GRS-2011C-3002 CW Industries

Buy Now Datasheet

LRRC31-4B-AN Carling Technologies

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer CW INDUSTRIES CARLING TECHNOLOGIES INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Actuator Color BLACK
Actuator Length 0.288 inch
Actuator Material NYLON
Actuator Type ROCKER ROCKER
Body Breadth 11.938 mm
Body Length or Diameter 27.1018 mm 19.8 mm
Center Contact Material COPPER ALLOY
Contact (AC) Max Rating R Load 10A@250VAC 10A@250VAC
Contact Current(AC)-Max 10 A 10 A
Contact Function ON-(OFF)
Contact Resistance 0.01 mΩ
Contact Voltage(AC)-Max 250 V 250 V
Dielectric Withstand Volts 2500VAC V
Electrical Life 25000 Cycle(s) 50000 Cycle(s)
End Contact Material COPPER ALLOY
Housing Material NYLON
Insulation Resistance 1000000000 Ω
Mounting Feature PANEL MOUNT PANEL MOUNT
Operating Temperature-Max 105 °C
Operating Temperature-Min -20 °C
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPST SPST
Switch Type ROCKER SWITCH ROCKER SWITCH
Terminal Length 0.37 inch
Terminal Material COPPER ALLOY
Termination Type QUICK CONNECT SOLDER
Base Number Matches 1 1
Rohs Code Yes
Body Height 15 mm
Illumination GREEN LAMP

Compare GRS-2011C-3002 with alternatives

Compare LRRC31-4B-AN with alternatives