GRS-2011-2131
vs
GRS-2011-3010
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CW INDUSTRIES
CW INDUSTRIES
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.65
8536.50.90.65
Actuator Angle
36 deg
Actuator Color
BLACK
WHITE
Actuator Length
0.288 inch
0.288 inch
Actuator Material
NYLON
NYLON
Actuator Type
ROCKER
ROCKER
Body Breadth
13.716 mm
6.35 mm
Body Color
BLACK
Body Height
9.2456 mm
14.5288 mm
Body Length or Diameter
28.448 mm
27.1018 mm
Center Contact Material
COPPER ALLOY
Center Contact Plating
SILVER
SILVER
Contact (AC) Max Power Rating R Load
0.75HP@250VAC
0.75HP@250VAC
Contact (AC) Max Rating R Load
12A@250VAC
12A@250VAC
Contact Current(AC)-Max
12 A
12 A
Contact Function
ON-OFF
ON-OFF
Contact Resistance
0.01 mΩ
0.01 mΩ
Contact Voltage(AC)-Max
250 V
250 V
Dielectric Withstand Volts
2500VAC V
2500VAC V
Electrical Life
100000 Cycle(s)
25000 Cycle(s)
Housing Material
NYLON
NYLON
Insulation Resistance
1000000000 Ω
1000000000 Ω
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-20 °C
-20 °C
Surface Mount
NO
NO
Switch Action
MAINTAINED
MAINTAINED
Switch Function
SPST
SPST
Switch Type
ROCKER SWITCH
ROCKER SWITCH
Terminal Length
0.32 inch
Terminal Material
COPPER ALLOY
Termination Type
QUICK CONNECT
QUICK CONNECT
Base Number Matches
1
1
End Contact Plating
SILVER
Compare GRS-2011-2131 with alternatives
Compare GRS-2011-3010 with alternatives