GRS-2011-2092
vs
62111418-0-0-N
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CW INDUSTRIES
CARLING TECHNOLOGIES INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.65
8536.50.90.65
Actuator Color
WHITE
BLACK
Actuator Length
0.288 inch
0.205 inch
Actuator Material
NYLON
NYLON
Actuator Type
ROCKER
ROCKER
Body Breadth
13.716 mm
14.986 mm
Body Color
WHITE
BLACK
Body Length or Diameter
28.448 mm
20.955 mm
Center Contact Plating
SILVER
Contact (AC) Max Rating R Load
4A@250VAC
4A@250VAC
Contact Current(AC)-Max
4 A
4 A
Contact Function
ON-OFF
ON-OFF
Contact Resistance
0.01 mΩ
Contact Voltage(AC)-Max
250 V
250 V
Dielectric Withstand Volts
2500VAC V
1000VDC V
Electrical Life
25000 Cycle(s)
50000 Cycle(s)
End Contact Plating
SILVER
Housing Material
NYLON
Insulation Resistance
1000000000 Ω
100000000 Ω
Mounting Feature
PANEL MOUNT
THROUGH HOLE-STRAIGHT
Operating Temperature-Max
105 °C
85 °C
Operating Temperature-Min
-20 °C
Surface Mount
NO
NO
Switch Action
MAINTAINED
MAINTAINED
Switch Function
SPST
SPST
Switch Type
ROCKER SWITCH
ROCKER SWITCH
Termination Type
QUICK CONNECT
SOLDER
Base Number Matches
1
1
Body Height
18.542 mm
Insulator Material
NYLON
PCB Hole Count
6
Terminal Length
0.25 inch
Compare GRS-2011-2092 with alternatives
Compare 62111418-0-0-N with alternatives