GRS-2011-2092 vs 62111416-0-9-W feature comparison

GRS-2011-2092 CW Industries

Buy Now Datasheet

62111416-0-9-W Carling Technologies

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer CW INDUSTRIES CARLING TECHNOLOGIES INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.65 8536.50.90.65
Actuator Color WHITE BLACK
Actuator Length 0.288 inch 0.205 inch
Actuator Material NYLON NYLON
Actuator Type ROCKER ROCKER
Body Breadth 13.716 mm 14.986 mm
Body Color WHITE BLACK
Body Length or Diameter 28.448 mm 20.955 mm
Center Contact Plating SILVER
Contact (AC) Max Rating R Load 4A@250VAC 4A@250VAC
Contact Current(AC)-Max 4 A 4 A
Contact Function ON-OFF ON-OFF
Contact Resistance 0.01 mΩ
Contact Voltage(AC)-Max 250 V 250 V
Dielectric Withstand Volts 2500VAC V 1000VDC V
Electrical Life 25000 Cycle(s) 50000 Cycle(s)
End Contact Plating SILVER
Housing Material NYLON
Insulation Resistance 1000000000 Ω 100000000 Ω
Mounting Feature PANEL MOUNT PANEL MOUNT
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -20 °C
Surface Mount NO NO
Switch Action MAINTAINED MAINTAINED
Switch Function SPST SPST
Switch Type ROCKER SWITCH ROCKER SWITCH
Termination Type QUICK CONNECT SOLDER LUG
Base Number Matches 1 1
Insulator Material NYLON
Terminal Length 0.315 inch

Compare GRS-2011-2092 with alternatives

Compare 62111416-0-9-W with alternatives