GRPM6L-100PCBRR2N-.250513
vs
GRPM4L-100PCBRR3TC-.150513
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
GLENAIR INC
|
GLENAIR INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.30
|
8536.69.40.30
|
Additional Feature |
STANDARD: MIL-DTL-83513
|
STANDARD: MIL-DTL-83513
|
Body Breadth |
0.6 inch
|
0.6 inch
|
Body Depth |
1.21 inch
|
1.21 inch
|
Body Length |
2.385 inch
|
2.385 inch
|
Connector Type |
D MICROMINIATURE CONNECTOR
|
D MICROMINIATURE CONNECTOR
|
Contact Finish Mating |
AU ON NI
|
AU ON NI
|
Contact Finish Termination |
Gold (Au) - with Nickel (Ni) barrier
|
Gold (Au) - with Nickel (Ni) barrier
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
BERYLLIUM COPPER
|
BERYLLIUM COPPER
|
Contact Pattern |
STAGGERED
|
STAGGERED
|
Contact Resistance |
32 mΩ
|
32 mΩ
|
Contact Style |
RND PIN-SKT
|
RND PIN-SKT
|
Dielectric Withstanding Voltage |
600VAC V
|
600VAC V
|
Durability |
500 Cycles
|
500 Cycles
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
Insertion Force-Max |
1.668 N
|
1.668 N
|
Insulation Resistance |
5000000000 Ω
|
5000000000 Ω
|
Insulator Material |
LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE
|
LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE
|
JESD-609 Code |
e4
|
e4
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
LOCKING
|
Mounting Style |
RIGHT ANGLE
|
RIGHT ANGLE
|
Mounting Type |
BOARD AND PANEL
|
BOARD AND PANEL
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
8
|
8
|
Number of Rows Loaded |
4
|
4
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
PCB Contact Pattern |
STAGGERED
|
STAGGERED
|
PCB Contact Row Spacing |
2.54 mm
|
2.54 mm
|
Rated Current (Signal) |
3 A
|
3 A
|
Reference Standard |
MIL
|
MIL
|
Shell Material |
ALUMINUM ALLOY
|
ALUMINUM ALLOY
|
Shell Size |
H
|
H
|
Terminal Length |
0.25 inch
|
0.15 inch
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
100
|
100
|
Withdrawl Force-Min |
0.139 N
|
0.139 N
|
Base Number Matches |
1
|
1
|
Board Mounting Option |
|
#4-40 INSERT
|
Shell Finish |
|
ANODIZED BLACK
|
|
|
|
Compare GRPM6L-100PCBRR2N-.250513 with alternatives
Compare GRPM4L-100PCBRR3TC-.150513 with alternatives