GRPM2L-15SCBRR2N-.190513 vs GRPM5L-15SCBRR4C-.250513 feature comparison

GRPM2L-15SCBRR2N-.190513 Glenair Inc

Buy Now Datasheet

GRPM5L-15SCBRR4C-.250513 Glenair Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC GLENAIR INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Additional Feature STANDARD: MIL-DTL-83513 STANDARD: MIL-DTL-83513
Body Breadth 0.48 inch 0.48 inch
Body Depth 0.625 inch 0.625 inch
Body Length 1.11 inch 1.11 inch
Connector Type D MICROMINIATURE CONNECTOR D MICROMINIATURE CONNECTOR
Contact Finish Mating AU ON NI AU ON NI
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY COPPER ALLOY
Contact Pattern STAGGERED STAGGERED
Contact Resistance 32 mΩ 32 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
Dielectric Withstanding Voltage 600VAC V 600VAC V
Durability 500 Cycles 500 Cycles
Empty Shell NO NO
Filter Feature NO NO
Insertion Force-Max 1.668 N 1.668 N
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Material LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE
JESD-609 Code e4 e4
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD AND PANEL BOARD AND PANEL
Number Of Connectors ONE ONE
Number Of PCB Rows 3 3
Number of Rows Loaded 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED STAGGERED
PCB Contact Row Spacing 2.54 mm 2.54 mm
Rated Current (Signal) 3 A 3 A
Reference Standard MIL MIL
Shell Finish NICKEL GOLD
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size B B
Terminal Length 0.19 inch 0.25 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 15 15
Withdrawl Force-Min 0.139 N 0.139 N
Base Number Matches 1 1

Compare GRPM2L-15SCBRR2N-.190513 with alternatives

Compare GRPM5L-15SCBRR4C-.250513 with alternatives