GRPM1L-15SCBSBN-.190513 vs GRPM5L-15SCBSBN-.190 feature comparison

GRPM1L-15SCBSBN-.190513 Glenair Inc

Buy Now Datasheet

GRPM5L-15SCBSBN-.190 Glenair Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC GLENAIR INC
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Body Breadth 0.48 inch 0.48 inch
Body Depth 0.555 inch 0.555 inch
Body Length 1.11 inch 1.11 inch
Connector Type D MICROMINIATURE CONNECTOR D MICROMINIATURE CONNECTOR
Contact Finish Mating GOLD OVER NICKEL GOLD OVER NICKEL
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY COPPER ALLOY
Contact Pattern STAGGERED STAGGERED
Contact Resistance 8 mΩ 8 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
Dielectric Withstanding Voltage 600VAC V 600VAC V
Durability 500 Cycles
Empty Shell NO NO
Filter Feature NO NO
Insertion Force-Max 2.78 N
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Material LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE
JESD-609 Code e4 e0
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD AND PANEL BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 4
Number of Rows Loaded 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern STAGGERED STAGGERED
PCB Contact Row Spacing 2.54 mm 1.905 mm
Rated Current (Signal) 3 A 3 A
Shell Finish CADMIUM GOLD
Shell Material ALUMINUM ALUMINUM ALLOY
Shell Size B B
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 15 15
Base Number Matches 1 1
Terminal Length 0.19 inch

Compare GRPM1L-15SCBSBN-.190513 with alternatives

Compare GRPM5L-15SCBSBN-.190 with alternatives