GRP155F51E223ZA01E vs CL05F223ZA5NNNB feature comparison

GRP155F51E223ZA01E Murata Manufacturing Co Ltd

Buy Now Datasheet

CL05F223ZA5NNNB Samsung Electro-Mechanics

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MURATA MANUFACTURING CO LTD SAMSUNG ELECTRO-MECHANICS
Package Description , 0402 , 0402
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.23.00.20 8532.24.00.20
Capacitance 0.022 µF 0.022 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.5 mm 0.5 mm
Length 1 mm 1 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer No Yes
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -30 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, PAPER, 7 INCH BULK
Positive Tolerance 80% 80%
Rated (DC) Voltage (URdc) 25 V 25 V
Size Code 0402 0402
Surface Mount YES YES
Temperature Characteristics Code Y5V Y5V
Temperature Coefficient -82/+22% ppm/°C -82/+22% ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Width 0.5 mm 0.5 mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
JESD-609 Code e3
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier

Compare GRP155F51E223ZA01E with alternatives

Compare CL05F223ZA5NNNB with alternatives