GRP1555C1H2R0CA01E vs 0402N2R0C500CT feature comparison

GRP1555C1H2R0CA01E Murata Manufacturing Co Ltd

Buy Now Datasheet

0402N2R0C500CT Kamaya Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MURATA MANUFACTURING CO LTD
Package Description , 0402
Reach Compliance Code unknown unknown
ECCN Code EAR99
Capacitance 0.000002 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.5 mm
Length 1 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 12.5%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method Tape, Paper
Positive Tolerance 12.5%
Rated (DC) Voltage (URdc) 50 V
Size Code 0402
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Shape WRAPAROUND
Width 0.5 mm
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
Part Package Code 0402

Compare GRP1555C1H2R0CA01E with alternatives