GRP1555C1H150JA01F vs C0402T150J5GCC9028 feature comparison

GRP1555C1H150JA01F Murata Manufacturing Co Ltd

Buy Now Datasheet

C0402T150J5GCC9028 KEMET Corporation

Buy Now Datasheet
Obsolete Active
MURATA MANUFACTURING CO LTD KEMET ELECTRONICS CORP
, 0402 , 0402
unknown compliant
EAR99 EAR99
0.000015 µF 0.000015 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
0.5 mm 0.5 mm
1 mm 1 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
5% 5%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
Tape, Paper Bulk Cassette
5% 5%
50 V 50 V
0402 0402
YES YES
C0G C0G
30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
WRAPAROUND WRAPAROUND
0.5 mm 0.5 mm
1 1
Yes
e3
Matte Tin (Sn) - with Nickel (Ni) barrier

Compare GRP1555C1H150JA01F with alternatives

Compare C0402T150J5GCC9028 with alternatives