GRP1555C1H100JD01D
vs
500R07S100JG4Y
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
MURATA MANUFACTURING CO LTD
|
JOHANSON TECHNOLOGY INC
|
Package Description |
, 0402
|
, 0402
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
0.00001 µF
|
0.00001 µF
|
Capacitor Type |
CERAMIC CAPACITOR
|
CERAMIC CAPACITOR
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Height |
0.5 mm
|
0.51 mm
|
Length |
1 mm
|
1.02 mm
|
Manufacturer Series |
GRP155(5C)
|
|
Negative Tolerance |
5%
|
5%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
SMT
|
SMT
|
Packing Method |
Tape, Paper
|
TR, Punched Paper, 5 Inch
|
Positive Tolerance |
5%
|
5%
|
Rated (DC) Voltage (URdc) |
50 V
|
50 V
|
Series |
GRP155(5C)
|
|
Size Code |
0402
|
0402
|
Temperature Characteristics Code |
C0G
|
C0G
|
Temperature Coefficient |
30ppm/Cel ppm/°C
|
30ppm/Cel ppm/°C
|
Width |
0.5 mm
|
0.51 mm
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
HTS Code |
|
8532.24.00.20
|
JESD-609 Code |
|
e4
|
Mounting Feature |
|
SURFACE MOUNT
|
Multilayer |
|
Yes
|
Package Shape |
|
RECTANGULAR PACKAGE
|
Surface Mount |
|
YES
|
Terminal Finish |
|
Gold (Au) - with Nickel (Ni) barrier
|
Terminal Shape |
|
WRAPAROUND
|
|
|
|
Compare GRP1555C1H100JD01D with alternatives
Compare 500R07S100JG4Y with alternatives