GRP033R70J103KD01J
vs
C0201X7R6R3-103KPD
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
VENKEL LTD
Package Description
, 0201
, 0201
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Capacitance
0.01 µF
0.01 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
0.3 mm
0.3 mm
Length
0.6 mm
0.6 mm
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
Tape, Paper
TR, PAPER, 10 INCH
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
6.3 V
6.3 V
Series
GRP033(R7,0J)
Size Code
0201
0201
Temperature Characteristics Code
X7R
X7R
Temperature Coefficient
15% ppm/°C
15% ppm/°C
Width
0.3 mm
0.3 mm
Base Number Matches
1
1
Rohs Code
Yes
HTS Code
8532.24.00.20
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Surface Mount
YES
Terminal Finish
PALLADIUM SILVER
Terminal Shape
WRAPAROUND
Compare GRP033R70J103KD01J with alternatives
Compare C0201X7R6R3-103KPD with alternatives