GRP0335C1E4R0BD01B
vs
GJM0335C1E4R0CB01W
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
MURATA MANUFACTURING CO LTD
Package Description
, 0201
, 0201
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Capacitance
0.000004 µF
0.000004 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
0.3 mm
0.3 mm
Length
0.6 mm
0.6 mm
Negative Tolerance
6.25%
6.25%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
Bulk
TR, PAPER, 7 INCH
Positive Tolerance
6.25%
6.25%
Rated (DC) Voltage (URdc)
25 V
25 V
Series
GRP033(5C)
Size Code
0201
0201
Temperature Characteristics Code
C0G
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
30ppm/Cel ppm/°C
Width
0.3 mm
0.3 mm
Base Number Matches
1
1
Rohs Code
Yes
HTS Code
8532.24.00.20
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Multilayer
YES
Package Shape
RECTANGULAR PACKAGE
Surface Mount
YES
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Compare GRP0335C1E4R0BD01B with alternatives
Compare GJM0335C1E4R0CB01W with alternatives