GROJA
vs
RU3AM(Z)
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
SURGE COMPONENTS INC
CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD
Package Description
SMA, 2 PIN
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Application
EFFICIENCY
GENERAL PURPOSE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.3 V
1.1 V
JEDEC-95 Code
DO-214AC
JESD-30 Code
R-PDSO-C2
Non-rep Pk Forward Current-Max
50 A
50 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
1.5 A
1.5 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Rep Pk Reverse Voltage-Max
600 V
600 V
Reverse Current-Max
5 µA
Reverse Recovery Time-Max
0.25 µs
0.1 µs
Reverse Test Voltage
600 V
Surface Mount
YES
NO
Terminal Form
C BEND
Terminal Position
DUAL
Base Number Matches
3
2
Rohs Code
Yes
Peak Reflow Temperature (Cel)
260
Compare GROJA with alternatives
Compare RU3AM(Z) with alternatives