GROJA vs FS2J feature comparison

GROJA SynSemi Inc

Buy Now Datasheet

FS2J Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer SYNSEMI INC MICROSEMI CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Base Number Matches 3 6
Configuration SINGLE
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1.3 V
Non-rep Pk Forward Current-Max 50 A
Number of Elements 1
Number of Phases 1
Operating Temperature-Max 150 °C
Output Current-Max 2 A
Rep Pk Reverse Voltage-Max 600 V
Reverse Recovery Time-Max 0.25 µs
Surface Mount YES

Compare FS2J with alternatives