GRM55DR72E474KW01L vs GCJ55DR72E474KXJ1L feature comparison

GRM55DR72E474KW01L Murata Manufacturing Co Ltd

Buy Now Datasheet

GCJ55DR72E474KXJ1L Murata Manufacturing Co Ltd

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MURATA MANUFACTURING CO LTD MURATA MANUFACTURING CO LTD
Package Description CHIP , 2220
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Factory Lead Time 16 Weeks 16 Weeks
Capacitance 0.47 µF 0.47 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 2 mm 2 mm
JESD-609 Code e3
Length 5.7 mm 5.7 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer YES YES
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, EMBOSSED, 7 INCH TR, EMBOSSED, 7 INCH
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 250 V 250 V
Size Code 2220 2220
Surface Mount YES YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Width 5 mm 5 mm
Base Number Matches 1 1
Reference Standard AEC-Q200

Compare GRM55DR72E474KW01L with alternatives

Compare GCJ55DR72E474KXJ1L with alternatives