GRM43-2Y5V105Z050AB vs GRM43-2Y5V105Z050AC feature comparison

GRM43-2Y5V105Z050AB Murata Manufacturing Co Ltd

Buy Now Datasheet

GRM43-2Y5V105Z050AC Murata Manufacturing Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MURATA MANUFACTURING CO LTD MURATA MANUFACTURING CO LTD
Package Description , 1812 , 1812
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Category CO2 Kg 3.7 3.7
Compliance Temperature Grade Commercial Extended: -30C to +85C Commercial Extended: -30C to +85C
Capacitance 1 µF 1 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
JESD-609 Code e3 e3
Manufacturer Series GRM43-2 GRM43-2
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -30 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method BULK BULK
Positive Tolerance 80% 80%
Rated (DC) Voltage (URdc) 50 V 50 V
Size Code 1812 1812
Surface Mount YES YES
Temperature Characteristics Code Y5V Y5V
Temperature Coefficient -82/+22% ppm/°C -82/+22% ppm/°C
Terminal Finish TIN TIN
Terminal Shape WRAPAROUND WRAPAROUND
Base Number Matches 1 1

Compare GRM43-2Y5V105Z050AB with alternatives

Compare GRM43-2Y5V105Z050AC with alternatives