GRM43-2C0G123K050AL
vs
LD125A123KAX9A
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
AVX CORP
Package Description
, 1812
, 1812
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.24.00.20
8532.24.00.20
Capacitance
0.012 µF
0.012 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
JESD-609 Code
e3
e0
Manufacturer Series
GRM
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Packing Method
TR, PLASTIC, 7 INCH
BULK
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
50 V
50 V
Size Code
1812
1812
Surface Mount
YES
YES
Temperature Characteristics Code
C0G
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
30ppm/Cel ppm/°C
Terminal Finish
TIN
Tin/Lead (Sn/Pb)
Terminal Shape
WRAPAROUND
WRAPAROUND
Base Number Matches
1
1
Pbfree Code
No
Rohs Code
No
Height
1.27 mm
Length
4.5 mm
Package Style
SMT
Width
3.2 mm
Compare GRM43-2C0G123K050AL with alternatives
Compare LD125A123KAX9A with alternatives