GRM42-2C0G3R3D100BJ
vs
GRM42-2C0G3R3D100BB
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
MURATA MANUFACTURING CO LTD
Package Description
, 1210
, 1210
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.24.00.20
8532.24.00.20
Capacitance
0.0000033 µF
0.0000033 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
JESD-609 Code
e3
e3
Manufacturer Series
GRM
GRM
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
15.1515%
15.1515%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Packing Method
TR, PAPER, 13 INCH
BULK
Positive Tolerance
15.1515%
15.1515%
Rated (DC) Voltage (URdc)
100 V
100 V
Size Code
1210
1210
Surface Mount
YES
YES
Temperature Characteristics Code
C0G
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
30ppm/Cel ppm/°C
Terminal Finish
TIN
TIN
Terminal Shape
WRAPAROUND
WRAPAROUND
Base Number Matches
1
1
Compare GRM42-2C0G3R3D100BJ with alternatives
Compare GRM42-2C0G3R3D100BB with alternatives