GRM40COGR75C050AB
vs
MC05CTN500R75
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
VIKING TECH CORP
Package Description
, 0805
, 0805
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.24.00.20
8532.24.00.20
Category CO2 Kg
3.7
3.7
Compliance Temperature Grade
Military: -55C to +125C
Military: -55C to +125C
EU RoHS Version
RoHS 2 (2011/65/EU)
RoHS 2 (2015/863/EU)
Candidate List Date
2010-06-18
2024-01-23
Capacitance
7.5e-7 µF
7.5e-7 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Manufacturer Series
GRM40
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
33.33%
33.33%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Packing Method
BULK
TR, PAPER, 7 INCH
Positive Tolerance
33.33%
33.33%
Rated (DC) Voltage (URdc)
50 V
50 V
Size Code
0805
0805
Surface Mount
YES
YES
Temperature Characteristics Code
C0G
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
30ppm/Cel ppm/°C
Terminal Shape
WRAPAROUND
WRAPAROUND
Base Number Matches
1
1
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.01
JESD-609 Code
e3
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Compare GRM40COGR75C050AB with alternatives
Compare MC05CTN500R75 with alternatives