GRM40C0G180J100AK vs C0805CG180J101CB feature comparison

GRM40C0G180J100AK Murata Manufacturing Co Ltd

Buy Now Datasheet

C0805CG180J101CB Passive Plus Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer MURATA MANUFACTURING CO LTD PASSIVE PLUS INC
Package Description , 0805 , 0805
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Capacitance 0.000018 µF 0.000018 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
JESD-609 Code e3 e4
Manufacturer Series GRM
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method TR, EMBOSSED PLASTIC, 13 INCH BULK
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 100 V 100 V
Size Code 0805 0805
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish MATTE TIN OVER NICKEL Palladium/Silver (Pd/Ag)
Terminal Shape WRAPAROUND WRAPAROUND
Base Number Matches 1 1

Compare GRM40C0G180J100AK with alternatives

Compare C0805CG180J101CB with alternatives