GRM39C0G220J100BJ vs 0603H1000220JFT feature comparison

GRM39C0G220J100BJ Murata Manufacturing Co Ltd

Buy Now Datasheet

0603H1000220JFT Knowles Capacitors

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MURATA MANUFACTURING CO LTD KNOWLES PRECISION DEVICES
Package Description , 0603 , 0603
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Capacitance 0.000022 µF 0.000022 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
JESD-609 Code e3 e0
Manufacturer Series GRM
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method TR, PAPER, 13 INCH TR, 7 INCH
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 100 V 100 V
Size Code 0603 0603
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish MATTE TIN OVER NICKEL TIN LEAD OVER NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Base Number Matches 1 1
Rohs Code No
Package Style SMT
Reference Standard IECQ-CECC

Compare GRM39C0G220J100BJ with alternatives

Compare 0603H1000220JFT with alternatives