GRM36X7R333K10PC vs ERC0402X7R333K10B feature comparison

GRM36X7R333K10PC Murata Manufacturing Co Ltd

Buy Now Datasheet

ERC0402X7R333K10B Evox Rifa / KEMET

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MURATA MANUFACTURING CO LTD EVOX RIFA GROUP OYJ
Package Description , 0402 , 0402
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20
Capacitance 0.033 µF 0.033 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Mounting Feature SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Packing Method BULK Bulk
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 10 V 10 V
Size Code 0402 0402
Surface Mount YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Shape WRAPAROUND
Base Number Matches 1 2
Custom Capabilities Precision and Pulse Applications
Height 0.5 mm
Length 1 mm
Package Style SMT
Series ERC0402X7R(10VDC)
Width 0.5 mm

Compare GRM36X7R333K10PC with alternatives