GRM31CR71H105KA61L vs 1206A0500105KXT feature comparison

GRM31CR71H105KA61L Murata Manufacturing Co Ltd

Buy Now Datasheet

1206A0500105KXT Knowles Capacitors

Buy Now Datasheet
Yes
Yes
Active Active
MURATA MANUFACTURING CO LTD KNOWLES PRECISION DEVICES
CHIP , 1206
compliant compliant
EAR99 EAR99
8532.24.00.20 8532.24.00.20
10 Weeks
1 µF 1 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
1.6 mm 1.6 mm
e3 e0
3.2 mm 3.2 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE
SMT SMT
TR, EMBOSSED, 7 INCH TR, Embossed Plastic, 7 Inch
10% 10%
50 V 50 V
1206 1206
YES YES
X7R X7R
15% ppm/°C 15% ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier TIN LEAD OVER NICKEL
WRAPAROUND WRAPAROUND
1.6 mm 1.6 mm
1 1

Compare GRM31CR71H105KA61L with alternatives

Compare 1206A0500105KXT with alternatives