GRM319R71H473KA01D vs BC065C473KZJ6SA3 feature comparison

GRM319R71H473KA01D Murata Manufacturing Co Ltd

Buy Now Datasheet

BC065C473KZJ6SA3 Kyocera AVX Components

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MURATA MANUFACTURING CO LTD AVX CORP
Part Package Code 1206
Package Description , 1206 , 1206
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Capacitance 0.047 µF 0.047 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.85 mm 0.94 mm
JESD-609 Code e3 e0
Length 3.2 mm 3.2 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, PAPER, 7 INCH Waffle Pack
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 50 V 50 V
Size Code 1206 1206
Surface Mount YES YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb)
Terminal Shape WRAPAROUND WRAPAROUND
Width 1.6 mm 1.6 mm
Base Number Matches 1 1

Compare GRM319R71H473KA01D with alternatives

Compare BC065C473KZJ6SA3 with alternatives