GRM21BR71H104KA01L
vs
VCMS0805104K050XB
feature comparison
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Reach Compliance Code |
unknown
|
unknown
|
Base Number Matches |
2
|
1
|
Ihs Manufacturer |
|
VATRONICS TECHNOLOGIES LTD
|
Package Description |
|
, 0805
|
ECCN Code |
|
EAR99
|
Capacitance |
|
0.1 µF
|
Capacitor Type |
|
CERAMIC CAPACITOR
|
Dielectric Material |
|
CERAMIC
|
Height |
|
1.25 mm
|
Length |
|
2 mm
|
Manufacturer Series |
|
VCMS0805(K,50V)X7R
|
Negative Tolerance |
|
10%
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Style |
|
SMT
|
Packing Method |
|
Bulk
|
Positive Tolerance |
|
10%
|
Rated (DC) Voltage (URdc) |
|
50 V
|
Series |
|
VCMS0805(K,50V)X7R
|
Size Code |
|
0805
|
Temperature Characteristics Code |
|
X7R
|
Temperature Coefficient |
|
15% ppm/°C
|
Width |
|
1.25 mm
|
|
|
|
Compare VCMS0805104K050XB with alternatives