GRM21BR71A475KA73C vs MMASL21GSB7475KTNA01 feature comparison

GRM21BR71A475KA73C Murata Manufacturing Co Ltd

Buy Now Datasheet

MMASL21GSB7475KTNA01 TAIYO YUDEN

Buy Now Datasheet
Yes
Yes Yes
Obsolete Active
MURATA MANUFACTURING CO LTD TAIYO YUDEN CO LTD
, 0805 CHIP
compliant compliant
EAR99 EAR99
8532.24.00.20 8532.24.00.20
4.7 µF 4.7 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
1.25 mm 1.25 mm
e3
2 mm 2 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
BULK TR, Embossed, 7 Inch
10% 10%
10 V 10 V
0805 0805
YES YES
X7R X7R
15% ppm/°C 15% ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1.25 mm 1.25 mm
1 1

Compare GRM21BR71A475KA73C with alternatives

Compare MMASL21GSB7475KTNA01 with alternatives