GRM21BR71A475KA73C vs C0805X475K010T feature comparison

GRM21BR71A475KA73C Murata Manufacturing Co Ltd

Buy Now Datasheet

C0805X475K010T Holy Stone Enterprise Co Ltd

Buy Now Datasheet
Yes
Yes Yes
Obsolete Active
MURATA MANUFACTURING CO LTD HOLY STONE ENTERPRISE CO LTD
, 0805 , 0805
compliant compliant
EAR99 EAR99
8532.24.00.20 8532.24.00.20
4.7 µF 4.7 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
1.25 mm 1.25 mm
e3 e3
2 mm 2 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE
SMT SMT
BULK TR, 7 INCH
10% 10%
10 V 10 V
0805 0805
YES YES
X7R X7R
15% ppm/°C 15% ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
WRAPAROUND WRAPAROUND
1.25 mm 1.25 mm
1 1

Compare GRM21BR71A475KA73C with alternatives

Compare C0805X475K010T with alternatives