GRM2.1181.023
vs
GRM4.4402.124.C
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SCHURTER AG
|
SCHURTER AG
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.30
|
|
Additional Feature |
STANDARDS: IEC/EN 60320-1/C14, UL 94V-0; UL 498, CSA C22.2, VDE
|
STANDARDS: IEC/EN 60320-1/C14; UL 94V-0; UL 498; CSA C22.2; VDE, SHIELDED
|
Body/Shell Style |
SOCKET
|
SOCKET
|
Connector Type |
MAINS POWER CONNECTOR
|
MAINS POWER CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
TIN/TIN COPPER
|
Contact Gender |
MALE
|
MALE
|
Coupling Type |
SNAP
|
SNAP
|
DIN Conformance |
NO
|
NO
|
IEC Conformance |
YES
|
YES
|
MIL Conformance |
NO
|
NO
|
Mains Connector Rating |
10A, 125/250VAC
|
10A, 125/250VAC
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
|
Mounting Type |
PANEL
|
PANEL
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Shell Material |
POLYETHYLENE
|
|
Termination Type |
QUICK CONNECT
|
QUICK CONNECT
|
Total Number of Contacts |
3
|
3
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Contact Finish Termination |
|
TIN/TIN COPPER
|
Contact Material |
|
NOT SPECIFIED
|
Insulator Material |
|
POLYETHYLENE
|
JESD-609 Code |
|
e3/e2
|
|
|
|
Compare GRM2.1181.023 with alternatives
Compare GRM4.4402.124.C with alternatives