GRM1885C2A1R6BA01D vs C0603C169B1GAC feature comparison

GRM1885C2A1R6BA01D Murata Manufacturing Co Ltd

Buy Now Datasheet

C0603C169B1GAC KEMET Corporation

Buy Now Datasheet
Yes
Yes Yes
Not Recommended Active
MURATA MANUFACTURING CO LTD KEMET ELECTRONICS CORP
0603
, 0603 , 0603
compliant compliant
EAR99 EAR99
8532.24.00.20 8532.24.00.20
12 Weeks
0.0000016 µF 0.0000016 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
0.8 mm 0.8 mm
e3 e3
1.6 mm 1.6 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
6.25% 6.25%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE
SMT SMT
TR, PAPER, 7 INCH BULK
6.25% 6.25%
100 V 100 V
0603 0603
YES YES
C0G C0G
30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.8 mm 0.8 mm
1 1

Compare GRM1885C2A1R6BA01D with alternatives

Compare C0603C169B1GAC with alternatives