GRM1885C1H180FA01C vs C0603COG500-180FG6R feature comparison

GRM1885C1H180FA01C Murata Manufacturing Co Ltd

Buy Now Datasheet

C0603COG500-180FG6R VENKEL LTD

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MURATA MANUFACTURING CO LTD VENKEL LTD
Package Description , 0603 , 0603
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20
Capacitance 0.000018 µF 0.000018 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.8 mm 0.838 mm
JESD-609 Code e3 e4
Length 1.6 mm 1.6 mm
Manufacturer Series GRM1885C1H180FA01C
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 1% 1%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method BULK TR, Paper, 13 Inch
Positive Tolerance 1% 1%
Rated (DC) Voltage (URdc) 50 V 50 V
Series GRM1885C1H180FA01
Size Code 0603 0603
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Tin (Sn) Gold (Au) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Width 0.8 mm 0.813 mm
Base Number Matches 1 1

Compare GRM1885C1H180FA01C with alternatives

Compare C0603COG500-180FG6R with alternatives