GRM185R60J105KE26D vs CL10A105KQ5LNNC feature comparison

GRM185R60J105KE26D Murata Manufacturing Co Ltd

Buy Now Datasheet

CL10A105KQ5LNNC Samsung Electro-Mechanics

Buy Now Datasheet
Yes
Yes Yes
Not Recommended Active
MURATA MANUFACTURING CO LTD SAMSUNG ELECTRO-MECHANICS
, 0603 , 0603
compliant compliant
EAR99 EAR99
8532.24.00.20
10 Weeks
1 µF 1 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
0.5 mm 0.5 mm
e3 e3
1.6 mm 1.6 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
10% 10%
2 2
85 °C 85 °C
-55 °C -55 °C
RECTANGULAR PACKAGE
SMT SMT
TR, PAPER, 7 INCH TR, Paper, 7 Inch
10% 10%
6.3 V 6.3 V
0603 0603
YES YES
X5R X5R
15% ppm/°C 15% ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.8 mm 0.8 mm
1 1

Compare GRM185R60J105KE26D with alternatives

Compare CL10A105KQ5LNNC with alternatives