GRM1555C1H6R8BZ01W
vs
500R07S6R8BG4Y
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
JOHANSON DIELECTRICS INC
Package Description
, 0402
, 0402
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.24.00.20
8532.24.00.20
Capacitance
0.0000068 µF
0.0000068 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
0.5 mm
0.51 mm
Length
1 mm
1.02 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
1.47%
1.4706%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Packing Method
TR, PAPER, 7 INCH
TR, Punched Paper, 5 Inch
Positive Tolerance
1.47%
1.4706%
Rated (DC) Voltage (URdc)
50 V
50 V
Size Code
0402
0402
Surface Mount
YES
YES
Temperature Characteristics Code
C0G
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
30ppm/Cel ppm/°C
Terminal Shape
WRAPAROUND
WRAPAROUND
Width
0.5 mm
0.51 mm
Base Number Matches
1
2
Pbfree Code
Yes
JESD-609 Code
e4
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Compare GRM1555C1H6R8BZ01W with alternatives
Compare 500R07S6R8BG4Y with alternatives