GRM1555C1H1R9WA01J vs 500R07S1R9AV4S feature comparison

GRM1555C1H1R9WA01J Murata Manufacturing Co Ltd

Buy Now Datasheet

500R07S1R9AV4S Johanson Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer MURATA MANUFACTURING CO LTD JOHANSON TECHNOLOGY INC
Package Description , 0402 , 0402
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Capacitance 0.0000019 µF 0.0000019 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.5 mm 0.51 mm
JESD-609 Code e3 e3
Length 1 mm 1.02 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer YES Yes
Negative Tolerance 2.63% 2.6316%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, PAPER, 13 INCH BULK
Positive Tolerance 2.63% 2.6316%
Rated (DC) Voltage (URdc) 50 V 50 V
Size Code 0402 0402
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Width 0.5 mm 0.51 mm
Base Number Matches 1 1

Compare GRM1555C1H1R9WA01J with alternatives

Compare 500R07S1R9AV4S with alternatives