GRM1555C1H1R2CA01J vs MT15N1R2C500CT feature comparison

GRM1555C1H1R2CA01J Murata Manufacturing Co Ltd

Buy Now Datasheet

MT15N1R2C500CT Walsin Technology Corporation

Buy Now Datasheet
Yes
Yes Yes
Active Active
MURATA MANUFACTURING CO LTD WALSIN TECHNOLOGY CORP
0402
, 0402 , 0402
compliant compliant
EAR99 EAR99
8532.24.00.20 8532.24.00.20
10 Weeks
0.0000012 µF 0.0000012 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
0.5 mm 0.5 mm
e3 e3
1 mm 1 mm
SURFACE MOUNT SURFACE MOUNT
YES Yes
20.83% 20.8333%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE
SMT SMT
TR, PAPER, 13 INCH TR, PAPER, 7 INCH
20.83% 20.8333%
50 V 50 V
0402 0402
YES YES
C0G C0G
30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.5 mm 0.5 mm
1 1
AEC-Q200

Compare GRM1555C1H1R2CA01J with alternatives

Compare MT15N1R2C500CT with alternatives