GRM1555C1E8R8CA01W
vs
RF15N8R8C250CG
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
WALSIN TECHNOLOGY CORP
Package Description
, 0402
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.24.00.20
8532.24.00.20
Capacitance
0.0000088 µF
0.0000088 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
0.5 mm
0.5 mm
JESD-609 Code
e3
e3
Length
1 mm
1 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
YES
Yes
Negative Tolerance
2.84%
2.8409%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Packing Method
TR, PAPER, 7 INCH
TR, PAPER, 13 INCH
Positive Tolerance
2.84%
2.8409%
Rated (DC) Voltage (URdc)
25 V
25 V
Size Code
0402
0402
Surface Mount
YES
YES
Temperature Characteristics Code
C0G
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Width
0.5 mm
0.5 mm
Base Number Matches
1
1
Compare GRM1555C1E8R8CA01W with alternatives
Compare RF15N8R8C250CG with alternatives