GRM033R60J104ME19D
vs
CM03X5R104M06KH
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
KYOCERA CORP
Package Description
, 0201
, 0201
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
10 Weeks
Capacitance
0.1 µF
0.1 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
0.3 mm
0.3 mm
JESD-609 Code
e3
e4
Length
0.6 mm
0.6 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
YES
Yes
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Packing Method
TR, PAPER, 7 INCH
TR, 7 Inch
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
6.3 V
6.3 V
Size Code
0201
0201
Surface Mount
YES
YES
Temperature Characteristics Code
X5R
X5R
Temperature Coefficient
15% ppm/°C
15% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
GOLD OVER NICKEL
Terminal Shape
WRAPAROUND
WRAPAROUND
Width
0.3 mm
0.3 mm
Base Number Matches
1
1
Compare GRM033R60J104ME19D with alternatives
Compare CM03X5R104M06KH with alternatives