GRM0336S1E9R5CD01C vs GRM0336S1E9R5CD01J feature comparison

GRM0336S1E9R5CD01C Murata Manufacturing Co Ltd

Buy Now Datasheet

GRM0336S1E9R5CD01J Murata Manufacturing Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MURATA MANUFACTURING CO LTD MURATA MANUFACTURING CO LTD
Package Description , 0201 , 0201
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Capacitance 0.0000095 µF 0.0000095 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.3 mm 0.3 mm
JESD-609 Code e3 e3
Length 0.6 mm 0.6 mm
Manufacturer Series GRM03 GRM03
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 2.6316% 2.6316%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method BULK TR, PAPER, 13 INCH
Positive Tolerance 2.6316% 2.6316%
Rated (DC) Voltage (URdc) 25 V 25 V
Series GRM GRM
Size Code 0201 0201
Surface Mount YES YES
Temperature Characteristics Code S2H S2H
Temperature Coefficient -330+/-60ppm/Cel ppm/°C -330+/-60ppm/Cel ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Width 0.3 mm 0.3 mm
Base Number Matches 1 1
Pbfree Code Yes

Compare GRM0336S1E9R5CD01C with alternatives

Compare GRM0336S1E9R5CD01J with alternatives