GRM0335C1H820FA01D vs C0201C0G500-820FNP feature comparison

GRM0335C1H820FA01D Murata Manufacturing Co Ltd

Buy Now Datasheet

C0201C0G500-820FNP VENKEL LTD

Buy Now Datasheet
Yes Yes
Active Active
MURATA MANUFACTURING CO LTD VENKEL LTD
CHIP , 0201
compliant compliant
EAR99 EAR99
8532.24.00.20 8532.24.00.20
10 Weeks
0.000082 µF 0.000082 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
0.3 mm 0.3 mm
e3 e3
0.6 mm 0.6 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
1% 1%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
TR, PAPER, 7 INCH TR, PAPER, 7 INCH
1% 1%
50 V 50 V
0201 0201
YES YES
C0G C0G
30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
WRAPAROUND WRAPAROUND
0.3 mm 0.3 mm
1 1
Yes

Compare GRM0335C1H820FA01D with alternatives

Compare C0201C0G500-820FNP with alternatives