GRM0335C1E5R1BA01W
vs
250R05L5R1BU4S
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
JOHANSON TECHNOLOGY INC
Package Description
, 0201
, 0201
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.24.00.20
8532.24.00.20
Capacitance
0.0000051 µF
0.0000051 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
0.3 mm
0.3 mm
JESD-609 Code
e3
e3
Length
0.6 mm
0.6 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
1.96%
1.9608%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Packing Method
TR, PAPER, 7 INCH
BULK
Positive Tolerance
1.96%
1.9608%
Rated (DC) Voltage (URdc)
25 V
25 V
Size Code
0201
0201
Surface Mount
YES
YES
Temperature Characteristics Code
C0G
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tin (Sn)
Terminal Shape
WRAPAROUND
WRAPAROUND
Width
0.3 mm
0.3 mm
Base Number Matches
1
1
Compare GRM0335C1E5R1BA01W with alternatives
Compare 250R05L5R1BU4S with alternatives