GRF1-P-C-08-2100-C1-S
vs
SR05N0-26M1-180
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
SAMTEC INC
|
MOLEX LLC
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Body Breadth |
0.236 inch
|
0.08 inch
|
Body Depth |
0.61 inch
|
0.285 inch
|
Body Length |
2.031 inch
|
0.275 inch
|
Body/Shell Style |
PLUG
|
RECEPTACLE
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Arrangement |
S0C8
|
|
Contact Finish Mating |
AU ON NI
|
AU
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
BRASS
|
BERYLLIUM COPPER
|
Contact Style |
COAX
|
RND PIN-SKT
|
Filter Feature |
NO
|
NO
|
Insulator Material |
POLYTETRAFLUOROETHYLENE
|
POLYPHENYLENE SULFIDE
|
Mixed Contacts |
YES
|
NO
|
Mounting Option 1 |
LOCKING
|
|
Mounting Style |
STRAIGHT
|
|
Number Of Connectors |
ONE
|
ONE
|
Operating Temperature-Max |
90 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Plating Thickness |
30u inch
|
50u inch
|
Reference Standard |
UL
|
|
Total Number of Contacts |
8
|
5
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
TEFLON PER MIL-W-22759/11 WIRE
|
Contact Design |
|
PREASSEM CONN
|
Contact Finish Termination |
|
GOLD
|
Contact Pattern |
|
RECTANGULAR
|
Contact Resistance |
|
8 mΩ
|
Dielectric Withstanding Voltage |
|
900VAC V
|
Durability |
|
500 Cycles
|
Insertion Force-Max |
|
.834 N
|
Insulation Resistance |
|
5000000000 Ω
|
Mating Contact Pitch |
|
0.05 inch
|
Mounting Type |
|
PANEL
|
Number of Rows Loaded |
|
1
|
Rated Current (Signal) |
|
3 A
|
Terminal Length |
|
18 inch
|
Termination Type |
|
SOLDER LUG
|
Wire Size-Max |
|
26 AWG
|
Wire Size-Min |
|
26 AWG
|
Withdrawl Force-Min |
|
.834 N
|
|
|
|
Compare GRF1-P-C-08-2100-C1-S with alternatives
Compare SR05N0-26M1-180 with alternatives