GRF1-P-C-08-1500-C1-S-S
vs
GRF1-P-C-08-1500-C1-S
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SAMTEC INC
SAMTEC INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8544.20.00.00
8536.69.40.40
Body Breadth
0.236 inch
0.236 inch
Body Depth
0.61 inch
0.61 inch
Body Length
2.031 inch
2.031 inch
Body/Shell Style
PLUG
PLUG
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Arrangement
S0C8
S0C8
Contact Finish Mating
AU ON NI
AU ON NI
Contact Gender
MALE
MALE
Contact Material
BRASS
BRASS
Contact Style
COAX
COAX
Filter Feature
NO
NO
Insulator Material
POLYTETRAFLUOROETHYLENE
POLYTETRAFLUOROETHYLENE
Mixed Contacts
YES
YES
Mounting Option 1
LOCKING
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Number Of Connectors
ONE
ONE
Operating Temperature-Max
90 °C
90 °C
Operating Temperature-Min
-40 °C
-40 °C
Plating Thickness
30u inch
30u inch
Reference Standard
UL
UL
Total Number of Contacts
8
8
Base Number Matches
1
1
Compare GRF1-P-C-08-1500-C1-S-S with alternatives
Compare GRF1-P-C-08-1500-C1-S with alternatives