GRF1-P-C-08-0250-C1-S-S
vs
M80-4T11601F1-01-322-03-321
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SAMTEC INC
HARWIN PLC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8544.42
8536.69.40.40
Body Breadth
0.236 inch
0.219 inch
Body Depth
0.61 inch
0.205 inch
Body Length
2.031 inch
1.654 inch
Body/Shell Style
PLUG
PLUG
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Arrangement
S0C8
S16P4
Contact Finish Mating
AU ON NI
AU
Contact Gender
MALE
FEMALE
Contact Material
BRASS
BERYLLIUM COPPER
Contact Style
COAX
RND PIN-SKT
Filter Feature
NO
NO
Insulator Material
POLYTETRAFLUOROETHYLENE
GLASS FILLED POLYPHENYLENE SULFIDE
Mixed Contacts
YES
YES
Mounting Option 1
LOCKING
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Number Of Connectors
ONE
ONE
Operating Temperature-Max
90 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Plating Thickness
30u inch
12u inch
Reference Standard
UL
UL
Total Number of Contacts
8
20
Base Number Matches
1
1
Rohs Code
No
Contact Finish Termination
Tin/Lead (Sn/Pb)
Contact Pattern
RECTANGULAR
Contact Resistance
25 mΩ
Durability
500 Cycles
Insulation Resistance
100000000 Ω
Insulator Color
BLACK
JESD-609 Code
e0
Mating Contact Pitch
0.079 inch
Mating Contact Row Spacing
0.079 inch
Mounting Option 2
JACKSCREW
Mounting Type
BOARD
Number Of PCB Rows
2
Number of Rows Loaded
2
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2 mm
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
3 A
Terminal Length
0.118 inch
Terminal Pitch
2 mm
Termination Type
SOLDER
Compare GRF1-P-C-08-0250-C1-S-S with alternatives
Compare M80-4T11601F1-01-322-03-321 with alternatives