GRF1-P-C-06-0150-C1-S vs GRF1-P-C-06-2540-C1-S-S feature comparison

GRF1-P-C-06-0150-C1-S Samtec Inc

Buy Now Datasheet

GRF1-P-C-06-2540-C1-S-S Samtec Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.236 inch 0.236 inch
Body Depth 0.61 inch 0.61 inch
Body Length 1.638 inch 1.638 inch
Body/Shell Style PLUG PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Arrangement S0C6 S0C6
Contact Finish Mating AU ON NI AU ON NI
Contact Gender MALE MALE
Contact Material BRASS BRASS
Contact Style COAX COAX
Filter Feature NO NO
Insulator Material POLYTETRAFLUOROETHYLENE POLYTETRAFLUOROETHYLENE
Mixed Contacts YES YES
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Number Of Connectors ONE ONE
Operating Temperature-Max 90 °C 90 °C
Operating Temperature-Min -40 °C -40 °C
Plating Thickness 30u inch 30u inch
Reference Standard UL UL
Total Number of Contacts 6 6
Base Number Matches 2 1

Compare GRF1-P-C-06-0150-C1-S with alternatives

Compare GRF1-P-C-06-2540-C1-S-S with alternatives