GRB293A01BB vs RSC114D1100 feature comparison

GRB293A01BB CW Industries

Buy Now Datasheet

RSC114D1100 Lamb Industries

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CW INDUSTRIES LAMB INDUSTRIES
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Samacsys Manufacturer CW Industries
Actuator Color BLACK BLACK
Actuator Length 0.236 inch 0.315 inch
Actuator Material NYLON POLYAMIDE
Actuator Type ROCKER ROCKER
Contact (AC) Max Rating R Load 16A@250VAC 16A@250VAC
Contact Current(AC)-Max 16 A 16 A
Contact Function ON-OFF OFF-(ON)
Contact Resistance 0.05 mΩ 0.02 mΩ
Contact Timing SNAP ACTION
Contact Voltage(AC)-Max 250 V 250 V
Dielectric Withstand Volts 1500VAC V 1000VAC V
Housing Material NYLON
Insulation Resistance 100000000 Ω 100000000 Ω
Mounting Feature PANEL MOUNT PANEL MOUNT
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -25 °C
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPST SPST
Switch Type ROCKER SWITCH ROCKER SWITCH
Terminal Material COPPER ALLOY COPPER ALLOY
Termination Type QUICK CONNECT QUICK CONNECT
Base Number Matches 1 1
Actuator Angle
Additional Feature UL,CSA APPROVED, BULK PKG
Body Breadth 12.0142 mm
Body Color BLACK
Body Height 18.5928 mm
Body Length or Diameter 24.003 mm
Center Contact Material SILVER CADMIUM OXIDE
Center Contact Plating SILVER
Contact (AC) Max Power Rating R Load 0.75HP@250VAC
Electrical Life 10000 Cycle(s)
End Contact Material SILVER CADMIUM OXIDE
End Contact Plating SILVER
Insulator Material POLYAMIDE
Sealing MOLDED
Terminal Length 0.375 inch

Compare GRB293A01BB with alternatives

Compare RSC114D1100 with alternatives