GR3M vs GS3M feature comparison

GR3M Suzhou Good-Ark Electronics Co Ltd

Buy Now Datasheet

GS3M Gulfsemi

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer GOOD-ARK ELECTRONICS CO LTD GULF SEMICONDUCTOR LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.3 V 1.1 V
JEDEC-95 Code DO-214AB DO-214AB
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Non-rep Pk Forward Current-Max 100 A 100 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 3 A 3 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Rep Pk Reverse Voltage-Max 1000 V 1000 V
Reverse Recovery Time-Max 0.5 µs 2.3 µs
Surface Mount YES YES
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 7 4
Package Description SMC, 2 PIN
HTS Code 8541.10.00.80
Application GENERAL PURPOSE
Diode Element Material SILICON
Moisture Sensitivity Level 1
Operating Temperature-Min -50 °C
Peak Reflow Temperature (Cel) 260
Reverse Current-Max 5 µA

Compare GR3M with alternatives

Compare GS3M with alternatives