GR3J vs S3J feature comparison

GR3J Suzhou Good-Ark Electronics Co Ltd

Buy Now Datasheet

S3J Luguang Electronic Technology Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer GOOD-ARK ELECTRONICS CO LTD
Reach Compliance Code compliant
ECCN Code EAR99
Configuration SINGLE
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1.3 V
JEDEC-95 Code DO-214AB
JESD-30 Code R-PDSO-C2
Non-rep Pk Forward Current-Max 100 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Output Current-Max 3 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Rep Pk Reverse Voltage-Max 600 V
Reverse Recovery Time-Max 0.25 µs
Surface Mount YES
Terminal Form C BEND
Terminal Position DUAL
Base Number Matches 7 45
Part Package Code SMC
Manufacturer Package Code SMC

Compare GR3J with alternatives