GR3GB vs S3GHM3_A/H feature comparison

GR3GB Surge Components Inc

Buy Now Datasheet

S3GHM3_A/H Vishay Intertechnologies

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SURGE COMPONENTS INC VISHAY INTERTECHNOLOGY INC
Package Description SMB, 2 PIN SMC, 2 PIN
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application EFFICIENCY GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.3 V 1.15 V
JEDEC-95 Code DO-214AA DO-214AB
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Non-rep Pk Forward Current-Max 100 A 100 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 3 A 3 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Rep Pk Reverse Voltage-Max 400 V 400 V
Reverse Current-Max 5 µA 10 µA
Reverse Recovery Time-Max 0.15 µs 2.5 µs
Surface Mount YES YES
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 3 1
Rohs Code Yes
Factory Lead Time 8 Weeks
Date Of Intro 2017-09-05
Additional Feature FREE WHEELING DIODE, LOW LEAKAGE CURRENT
JESD-609 Code e3
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Reference Standard AEC-Q101
Reverse Test Voltage 400 V
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 30

Compare GR3GB with alternatives

Compare S3GHM3_A/H with alternatives