GPP20M-E3/54
vs
GPP20M-E3/58
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY SEMICONDUCTORS
VISHAY SEMICONDUCTORS
Part Package Code
DO-15
DO-15
Package Description
O-PALF-W2
O-PALF-W2
Pin Count
2
2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Additional Feature
FREE WHEELING DIODE, LOW LEAKAGE CURRENT
FREE WHEELING DIODE, LOW LEAKAGE CURRENT
Application
GENERAL PURPOSE
GENERAL PURPOSE
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.1 V
JEDEC-95 Code
DO-204AC
DO-204AC
JESD-30 Code
O-PALF-W2
O-PALF-W2
JESD-609 Code
e3
e3
Non-rep Pk Forward Current-Max
70 A
70 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Current-Max
2 A
2 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
1000 V
1000 V
Surface Mount
NO
NO
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
1
1
Compare GPP20M-E3/54 with alternatives
Compare GPP20M-E3/58 with alternatives