GPP1G vs EGP10G feature comparison

GPP1G General Instrument Corp

Buy Now Datasheet

EGP10G International Semiconductor Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer GENERAL INSTRUMENT CORP INTERNATIONAL SEMICONDUCTOR INC
Package Description DIE-1
Reach Compliance Code unknown unknown
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code S-XUUC-N1 O-PALF-W2
Number of Elements 1 1
Number of Terminals 1 2
Output Current-Max 1 A 1 A
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape SQUARE ROUND
Package Style UNCASED CHIP LONG FORM
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 400 V
Surface Mount YES NO
Terminal Form NO LEAD WIRE
Terminal Position UPPER AXIAL
Base Number Matches 3 17
ECCN Code EAR99
HTS Code 8541.10.00.80
Case Connection ISOLATED
JEDEC-95 Code DO-41
Reverse Recovery Time-Max 0.05 µs

Compare EGP10G with alternatives